Product Overview
The GSP-9300 is a Spectrum Analyser provides supplementary functions such as measuring the insertion loss of RF cable and identifying the frequency response of antenna, filter or amplifier. The P1dB measurement function supports power sweep and P1dB compression point of active component. It supports 6.2GHz power sensor PWS-06. User, via the power meter mode, can conduct related measurement applications without using an independent power meter. This light compact and high C/P ratio 3GHz spectrum analyser offers frequency range from 9kHz to 3GHz and features many functions such as radio frequency and power measurement, 2FSK digital communications analysis, EMC pre-test and active component P1dB point measurement. It can support the fast sweep speed up to 307us. It can be mounted on the 19-inch 6U rack. The light and compact design of GSP-9300 is ideal for vehicle mounted operation to carry out field strength measurement such as monitoring satellite communications signals.
- Built-in measurement functions
- Built-in spectrogram and topographic display modes
- 886MHz IF output for user’s extended applications
- Remote control interface
- Built-in preamplifier, 50dB attenuator and sequence function
Applications
Test & Measurement, Industrial, Hobby & Education, Communications & Networking
Contents
Spectrum analyser, Power cord, Quick start guide, Certificate of calibration and CD-ROM.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bench
9kHz to 3GHz
350mm
4.5kg
-
-
213mm
105.7mm
-
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate