Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGUARDMASTER
Manufacturer Part No440N-G02044
Order Code594180
Technical Datasheet
Product Range-
Contact Voltage DC Max24V
Contact Current DC Max1A
Product Overview
- Magnetically activated safety switch
- Switch can be activated from the front or side eliminating the need for a mounting bracket
- Anti-tamper fixing screws and security key supplied
- Sealed to IP67
- Approved to BS5304
- Door catch may be added to hold vibrating or larger guard doors shut
- Sensing distance: 10mm (make); 20mm (break)
- Mounting slots: M4 clear
Technical Specifications
Product Range
-
Contact Current DC Max
1A
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26