Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGUARDMASTER
Manufacturer Part No440N-G02002
Order Code175311
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NC
Switch TerminalsCable
Contact Voltage AC Max250V
Contact Current AC Max2A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Switch Terminals
Cable
Contact Current AC Max
2A
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
SPST-NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32