Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGUARDMASTER
Manufacturer Part No440K-E33080
Order Code4007360
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NC
Switch TerminalsScrew
Contact Voltage AC Max500V
Contact Current AC Max6A
IP Rating-
Contact Voltage DC Max600V
Contact Current DC Max2.2A
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
600V
Contact Configuration
DPST-NC
Contact Voltage AC Max
500V
IP Rating
-
Contact Current DC Max
2.2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31