Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337808-2
Order Code1056168
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337808-2
Order Code1056168
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeRG316
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
Product Overview
The 1337808-2 is a 50Ω RG316 RF Coaxial Cable Assembly with SMA straight plug to SMA plug connection. The connector has stainless steel body and gold-plated centre contact.
Applications
RF Communications
Technical Specifications
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Plug, 50ohm
Cable Length - Imperial
19.69"
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016