Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337801-4
Order Code1056160
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337801-4
Order Code1056160
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Connector Type AN Type Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
Alternatives for 1337801-4
8 Products Found
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Connector Type B
N Type Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
-
Connector Type A
N Type Plug, 50ohm
Coaxial Cable Type
RG58
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116