Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337801-2
Order Code1056158
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337801-2
Order Code1056158
Technical Datasheet
Connector Type AN Type Plug, 50ohm
Connector to ConnectorN-Type Plug to N-Type Plug
Coaxial Cable TypeRG58
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
Alternatives for 1337801-2
6 Products Found
Product Overview
The 1337801-2 is a 500mm RG58 RF/Coaxial Cable Assembly with N type straight plugs, nickel-plated body and gold-plated center contact.
- 50Ω Nominal impedance
Applications
RF Communications
Technical Specifications
Connector Type A
N Type Plug, 50ohm
Coaxial Cable Type
RG58
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Connector Type B
N Type Plug, 50ohm
Cable Length - Imperial
19.69"
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06