Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337442-0
Order Code1205953
Impedance50ohm
Frequency Max4GHz
Product Range-
Alternatives for 1-1337442-0
1 Product Found
Product Overview
The 1-1337442-0 is a straight Cable-mount BNC Jack with silver-plated brass contacts, PTFE dielectric and silver-plated brass body. The standard RF connector allows quicker connects and disconnects and compatible with Raychem-5021D1331,5021D1831, 5021M1631, EPD 71169Q, RG141A, RG58C, URM43, URM76 cable and hex-crimp termination.
- 50Ω Impedance
- 500V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +165°C Temperature range
Applications
RF Communications, Aerospace, Defence, Military, Industrial
Technical Specifications
Impedance
50ohm
Product Range
-
Frequency Max
4GHz
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01527