Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoG2090
Order Code2627893
Technical Datasheet
Stripping Capacity AWG8AWG
Stripping Capacity Metric4.7mm to 31.7mm
For Use WithCables Ranging from 8 AWG to 750 kcmil & Cable with an Outside Diameter of 4.7 mm to 31.7 mm
Product Range-
Technical Specifications
Stripping Capacity AWG
8AWG
For Use With
Cables Ranging from 8 AWG to 750 kcmil & Cable with an Outside Diameter of 4.7 mm to 31.7 mm
SVHC
No SVHC (17-Dec-2015)
Stripping Capacity Metric
4.7mm to 31.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32251