Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £148.630 |
3+ | £143.590 |
50+ | £138.890 |
Price for:Each
Minimum: 1
Multiple: 1
£148.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA901054
Order Code3863268
Technical Datasheet
Kit Contents1300 Crimp Tool, Three 1300 Series Coaxial Die Sets, Die Screws, Coax Stripper, KT 8 Cable Cutter
Product Range-
Product Overview
The 901054 from Greenlee Communications is a CoaxReady kit. Using this kit, technician is set to tackle most coaxial cabling challenges. It is perfect for LAN/Ethernet or video installation. This kit is suitable for wide variety of coaxial connectors including mini coaxial applications.
- Size is 254mm x 191mm x 51mm (H x W x D)
Contents
1300 crimp tool frame and EZI-CHANGE die screws (P/N 1302), Three 1300 series coaxial die sets (P/Ns 2034, 2075, 2653), LC CST-58/59 three level coax stripper for RG58/59/62AU, KT 8 professional quality cable cutter for coaxial and other non armored cable types.
Technical Specifications
Kit Contents
1300 Crimp Tool, Three 1300 Series Coaxial Die Sets, Die Screws, Coax Stripper, KT 8 Cable Cutter
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42