Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGREENCONN
Manufacturer Part NoGBED202-0679B001C1AD
Order Code2784000
Product RangeGBED202
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeGBED202
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GBED202-0679B001C1AD from Greenconn is a GBED202 series 1.27mm (0.05") pitch, SMT male board to board connector with 12 contacts.
- Black colour SMC type-B horizontal connector
- Gold 5µ" / matte tin 80 to 160µ" standard plating
- Copper alloy contact material
- Data rate up to 8Gbps / high speed
- Current rating is 0.8A
- Minimum insulation resistance is 1000Mohm
- Dielectric withstanding voltage is 500VAC
- Maximum contact resistance is 30mohm
- Insulation material is high temperature thermoplastic, UL 94V-0 LCP
- Operating temperature range from -55°C to +125°C
Applications
Industrial
Notes
For mating references and combined mating heights, please refer to the Application Note in Technical Docs area.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Product Range
GBED202
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000422