Print Page
Image is for illustrative purposes only. Please refer to product description.
690 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.960 |
10+ | £1.620 |
100+ | £1.210 |
500+ | £0.920 |
Minimum: 1
Multiple: 1
£1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENCONN
Manufacturer Part NoCBED201-1379B001C1AD
Order Code2784011
Product RangeCBED201
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts26Contacts
Connector MountingSurface Mount Right Angle
Contact Termination TypeSurface Mount Right Angle
Product RangeCBED201
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CBED201-1379B001C1AD from Greenconn is a 1.27mm (0.05") pitch, SMT right angle female board to board connector with 26 contacts.
- Black colour SMC 90° type-Q connector
- Gold 5µ" / matte Tin 80 to 160µ" standard plating
- Phosphor bronze contact material
- Data rate up to 8Gbps / high speed
- Current rating is 1.7A
- Insulation resistance is 1000Mohm minimum
- Dielectric withstanding voltage is 500VAC
- Maximum contact resistance is 25mohm
- Insulation material is high temperature thermoplastic, 94V-0 LCP
- Operating temperature range from -55°C to +125°C
Applications
Industrial
Notes
For mating references and combined mating heights, please refer to the Application Note in Technical Docs area.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Product Range
CBED201
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
26Contacts
Contact Termination Type
Surface Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000929