Print Page
Product Information
ManufacturerGRAYHILL
Manufacturer Part No19101-05UL
Order Code1384527
Product Range19 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles1 Pole
Angle of Throw0
Contact Current AC Max0
Contact Voltage AC Max120V
Product Range19 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max120V
SVHCNo SVHC (17-Jan-2022)
Alternatives for 19101-05UL
1 Product Found
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
0
Contact Voltage AC Max
120V
Illumination
Non Illuminated
Contact Voltage DC Max
120V
No. of Poles
1 Pole
Contact Current AC Max
0
Product Range
19 Series
Contact Current DC Max
1A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062143