Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPRHC57DB026
Order Code3775258
Also Known AsGTIN UPC EAN: 4891199124754
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPRHC57DB026
Order Code3775258
Also Known AsGTIN UPC EAN: 4891199124754
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity5.7Ah
Battery Size CodeD
External Diameter34.2mm
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeD
Weight155g
Battery IEC CodeHR20
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPRHC57DB026
1 Product Found
Product Overview
D Batteries designed for powering high drain devices such as digital cameras, MP3 players and R/C toys; supplied pre-charged and ready to use out of the pack.
- High capacity retention; 70-80% charge after 12 months
- Lasts up to 7x longer than standard alkaline batteries in digital cameras
- Recharge up to 1000 times
- Environmentally friendly
- Guaranteed for 6 years
Contents
Batteries only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
5.7Ah
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
HR20
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Technology
Nickel Metal Hydride
Battery Size Code
D
External Height
61.5mm
Pack Quantity
2
Weight
155g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315
UN Hazard Code:3496