Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPRHC212E015
Order Code3775265
Product RangeGP ReCyko
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPRHC212E015
Order Code3775265
Product RangeGP ReCyko
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2Ah
Battery Size CodeAA
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity1
Battery Type / SizeAA
Weight27g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product RangeGP ReCyko
Alternatives for GPRHC212E015
4 Products Found
Product Overview
Reliable rechargeable AA battery for powering everyday devices such as remotes and MP3 players. Bulk packed, supplied individually.
- Pre-charged and ready to use
- Low self-discharge rate, retains up to 80% charge after 1 year
- Long cycle life, designed to last up to 6 years or 500 charges
- Works in extreme temperatures from -20?C to 50?C
- Eco-friendly paper packaging
Contents
Battery only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2Ah
External Diameter
14.5mm
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
27g
Battery NEDA Code
1.2H2
Product Range
GP ReCyko
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
UN Hazard Code:3496