Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCL123A121
Order Code3775283
Also Known AsGTIN UPC EAN: 4891199179341
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCL123A121
Order Code3775283
Also Known AsGTIN UPC EAN: 4891199179341
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR123A
Battery TechnologyLithium Manganese Dioxide
External Diameter17mm
Battery Capacity1.5Ah
Battery TerminalsRaised Positive and Flat Negative
External Height34.5mm
Pack Quantity4
Battery Type / SizeCR123A
Weight16g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Battery Compliance-
Product Range-
Alternatives for GPPCL123A121
3 Products Found
Product Overview
High performance Lithium battery designed for powering professional devices such as smoke detectors, sensors and home security applications. Supplied as pack of 4 on a retail blister pack.
- Up to 40% increased power over standard CR123A batteries
- Suitable for use in extreme temperatures, ranging from -40?C to +60?C
- Holds charge for up to 10 years in storage
Contents
Batteries only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.5Ah
External Height
34.5mm
Battery Type / Size
CR123A
Battery IEC Code
CR17345
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
CR123A
External Diameter
17mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
16g
Battery NEDA Code
5018LC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
UN Hazard Code:3090