Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCL123A117
Order Code3775282
Also Known AsGTIN UPC EAN: 4891199001086
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCL123A117
Order Code3775282
Also Known AsGTIN UPC EAN: 4891199001086
Battery Voltage3V
Battery Size CodeCR123A
Battery TechnologyLithium Manganese Dioxide
External Diameter17mm
Battery Capacity1.5Ah
External Height34.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeCR123A
Weight16g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Battery Compliance-
Product Range-
Alternatives for GPPCL123A117
4 Products Found
Product Overview
High performance Lithium battery designed for powering professional devices such as smoke detectors, sensors and home security applications. Supplied individually on a retail blister pack.
- Up to 40% increased power over standard CR123A batteries
- Suitable for use in extreme temperatures, ranging from -40?C to +60?C
- Holds charge for up to 10 years in storage
Contents
Battery only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.5Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
CR123A
Battery IEC Code
CR17345
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
CR123A
External Diameter
17mm
External Height
34.5mm
Pack Quantity
1
Weight
16g
Battery NEDA Code
5018LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
UN Hazard Code:3090