Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCL123A098
Order Code3775285
Product RangeGPCR123A Series
Also Known AsGTIN UPC EAN: 4891199192043
Technical Datasheet
1,853 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £6.380 |
10+ | £2.860 |
25+ | £2.520 |
50+ | £2.320 |
100+ | £2.060 |
Price for:Each
Minimum: 1
Multiple: 1
£6.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCL123A098
Order Code3775285
Product RangeGPCR123A Series
Also Known AsGTIN UPC EAN: 4891199192043
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR123A
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.4Ah
External Diameter17mm
External Height34.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeCR123A
Weight16g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Battery Compliance-
Product RangeGPCR123A Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPPCL123A098
4 Products Found
Product Overview
Reliable Lithium battery designed for powering high tech devices such as cameras, sensors and torches. Supplied individually on a retail blister pack.
- Long lasting power for high tech devices
- Suitable for use in extreme temperatures, ranging from -40?C to +60?C
- Holds charge for up to 10 years in storage
Contents
Battery only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
17mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
CR123A
Battery IEC Code
CR17345
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
CR123A
Battery Capacity
1.4Ah
External Height
34.5mm
Pack Quantity
1
Weight
16g
Battery NEDA Code
5018LC
Product Range
GPCR123A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
UN Hazard Code:3090