Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCL0CR2047
Order Code3775287
Product RangeGPCR2 Pro Series
Also Known AsGTIN UPC EAN: 4891199006999
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCL0CR2047
Order Code3775287
Product RangeGPCR2 Pro Series
Also Known AsGTIN UPC EAN: 4891199006999
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
Battery Capacity800mAh
External Diameter15.3mm
Battery TerminalsRaised Positive and Flat Negative
External Height26.5mm
Pack Quantity1
Battery Type / SizeCR2
Weight10g
Battery IEC CodeCR15H270
Battery NEDA Code5046LC
Battery Compliance-
Product RangeGPCR2 Pro Series
Alternatives for GPPCL0CR2047
2 Products Found
Product Overview
High performance Lithium battery designed for powering professional devices such as smoke detectors, sensors and home security applications. Supplied individually on a retail blister pack.
- Up to 20% increased power over standard CR2 batteries
- Suitable for use in extreme temperatures, ranging from -40?C to +60?C
- Holds charge for up to 10 years in storage
Contents
Battery only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
15.3mm
External Height
26.5mm
Battery Type / Size
CR2
Battery IEC Code
CR15H270
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
CR2
Battery Capacity
800mAh
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
10g
Battery NEDA Code
5046LC
Product Range
GPCR2 Pro Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
UN Hazard Code:3090