Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCL0CR2034
Order Code3775291
Product RangeGPCR2 Series
Also Known AsGTIN UPC EAN: 4891199192470
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCL0CR2034
Order Code3775291
Product RangeGPCR2 Series
Also Known AsGTIN UPC EAN: 4891199192470
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
Battery Capacity750mAh
External Diameter15.3mm
Battery TerminalsRaised Positive and Flat Negative
External Height26.5mm
Pack Quantity1
Battery Type / SizeCR2
Weight10g
Battery IEC CodeCR15H270
Battery NEDA Code5046LC
Battery Compliance-
Product RangeGPCR2 Series
Alternatives for GPPCL0CR2034
2 Products Found
Product Overview
Reliable Lithium battery designed for powering high tech devices such as cameras, sensors and torches. Supplied individually on a retail blister pack.
- Long lasting power for high tech devices
- Suitable for use in extreme temperatures, ranging from -40?C to +60?C
- Holds charge for up to 10 years in storage
Contents
Battery only
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
15.3mm
External Height
26.5mm
Battery Type / Size
CR2
Battery IEC Code
CR15H270
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
CR2
Battery Capacity
750mAh
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
10g
Battery NEDA Code
5046LC
Product Range
GPCR2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3090