Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA24AU005
Order Code3775303
Product RangeGP Super Alkaline
Also Known AsGTIN UPC EAN: 4891199083105
No Longer Manufactured
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA24AU005
Order Code3775303
Product RangeGP Super Alkaline
Also Known AsGTIN UPC EAN: 4891199083105
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity40
Battery Type / SizeAAA
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeGP Super Alkaline
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPPCA24AU005
3 Products Found
Product Overview
Cost effective single use AAA batteries built with GP's new G-TECH technology. Delivering stable output and a longer lifespan for everyday applications. Supplied as a retail box pack of forty batteries.
- Reliable alkaline batteries for everyday household applications
- Designed to provide 50% more power than previous generation
- Innovative G-TECH design ensures longer-lasting performance
- Patented anti-leakage system effectively prevents battery leaks
- Sustainable paper packaging to reduce waste
Contents
Batteries only
Notes
Supplied bulk packed in boxes
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
AAA
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
40
Weight
11.5g
Battery NEDA Code
24A
Product Range
GP Super Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.486