Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA15AU006
Order Code3775298
Product RangeGP Super Alkaline
Also Known AsGTIN UPC EAN: 4891199082979
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA15AU006
Order Code3775298
Product RangeGP Super Alkaline
Also Known AsGTIN UPC EAN: 4891199082979
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity24
Battery Type / SizeAA
Weight23g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeGP Super Alkaline
SVHCNo SVHC (10-Jun-2022)
Product Overview
Cost effective single use AA batteries built with GP's new G-TECH technology. Delivering stable output and a longer lifespan for everyday applications. Supplied as a retail box pack of twenty four batteries.
- Reliable alkaline batteries for everyday household applications
- Designed to provide 50% more power than previous generation
- Innovative G-TECH design ensures longer-lasting performance
- Patented anti-leakage system effectively prevents battery leaks
- Sustainable paper packaging to reduce waste
Contents
Batteries only
Notes
Supplied bulk packed in boxes
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
AA
Battery Capacity
-
External Height
50.5mm
Pack Quantity
24
Weight
23g
Battery NEDA Code
15A
Product Range
GP Super Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575