Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBL2025154
Order Code3775387
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity160mAh
External Diameter20mm
Battery TerminalsPressure Contact
External Height2.5mm
Pack Quantity4
Battery Type / SizeCoin Cell
Weight2.4g
Battery IEC CodeCR2025
Battery NEDA Code5003LC
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPPBL2025154
3 Products Found
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
External Height
2.5mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2025
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
-
Battery Capacity
160mAh
Battery Terminals
Pressure Contact
Pack Quantity
4
Weight
2.4g
Battery NEDA Code
5003LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:3090