Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBAA76F051
Order Code3775354
Product RangeGPA76F Series
Also Known As303 357 AG13 1166A 280-904 A13 L1154 L1154C LR44 RW82 SB-F9 V13GA A76 GTIN UPC EAN: 4891199162473
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBAA76F051
Order Code3775354
Product RangeGPA76F Series
Also Known As303 357 AG13 1166A 280-904 A13 L1154 L1154C LR44 RW82 SB-F9 V13GA A76 GTIN UPC EAN: 4891199162473
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeA76
Battery TechnologyAlkaline
Battery Capacity110mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity4
Battery Type / SizeButton Cell
Weight1.7g
Battery IEC CodeLR44
Battery NEDA Code1166A
Battery Compliance-
Product RangeGPA76F Series
Product Overview
Single use high-drain button cell battery designed to power small gadgets such as calculators, key fobs and remotes. Equivalent batteries are: 157, 303, 357, AG13, EPX76, LR44, S76, SG13, SR44. Supplied as a blister pack of four batteries.
- High energy density with consistent voltage output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- Mercury-free
- 3 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR44
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
A76
Battery Capacity
110mAh
External Height
5.4mm
Pack Quantity
4
Weight
1.7g
Battery NEDA Code
1166A
Product Range
GPA76F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013