Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBAA76F002
Order Code3775357
Product RangeGPA76F Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBAA76F002
Order Code3775357
Product RangeGPA76F Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeA76
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity110mAh
Battery TerminalsPressure Contact
External Height5.4mm
Pack Quantity2
Battery Type / SizeButton Cell
Weight1.7g
Battery IEC CodeLR44
Battery NEDA Code1166A
Battery Compliance-
Product RangeGPA76F Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
110mAh
External Height
5.4mm
Battery Type / Size
Button Cell
Battery IEC Code
LR44
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
A76
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
2
Weight
1.7g
Battery NEDA Code
1166A
Product Range
GPA76F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006