Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA47AF009
Order Code3775325
Product RangeGP476AF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA47AF009
Order Code3775325
Product RangeGP476AF Series
Technical Datasheet
Battery Voltage6V
Battery Size CodePX28A
Battery TechnologyAlkaline
Battery Capacity105mAh
External Diameter13mm
External Height25.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizePX28A
Weight10g
Battery IEC Code0
Battery NEDA Code-
Battery Compliance-
Product RangeGP476AF Series
Alternatives for GPPBA47AF009
1 Product Found
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
External Diameter
13mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
PX28A
Battery IEC Code
0
Battery Compliance
-
Battery Size Code
PX28A
Battery Capacity
105mAh
External Height
25.2mm
Pack Quantity
1
Weight
10g
Battery NEDA Code
-
Product Range
GP476AF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001