Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPACSB421001
Order Code3775278
Technical Datasheet
Supply Voltage5V
Product Range-
Product Overview
Portable and convenient USB charger suitable for charging 1-4x AA/AAA NiMH batteries, supplied with 4x AA ReCyKo 2600mAh pre-charged NiMH batteries.
- ReCyKo batteries feature low self-discharge rate, retaining up to 80% charge after 1 year
- Two channel charging with LED indicators
- Automatic power cut off
- Negative delta V, safety timer & temperature cut-off protection
- Trickle charge mode
- Input Voltage: 5V, 1A
- Charging Time: AA 1300-2600mAh - 4-7.5hrs (2/4 pcs), AAA 650-950mAh - 2.5-3.5hrs (2/4 pcs)
Contents
Charger, 4x AA batteries, USB cable and user guide
Technical Specifications
Supply Voltage
5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
UN Hazard Code:3496