Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGP330SCHHB
Order Code1321917
Product RangeGP330SCH Series
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP330SCHHB
Order Code1321917
Product RangeGP330SCH Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity3.3Ah
External Diameter23mm
Battery Size CodeSub C
Battery TerminalsOpposing Tags
External Height44.5mm
Pack Quantity1
Battery Type / SizeSub C
Weight62g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGP330SCH Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Rechargeable, environmentally acceptable nickel metal hydride battery fitted with opposing tags
- Free from cadmium, lead, mercury or lithium and can be used repeatedly
Contents
Battery only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
3.3Ah
Battery Size Code
Sub C
External Height
44.5mm
Battery Type / Size
Sub C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Technology
Nickel Metal Hydride
External Diameter
23mm
Battery Terminals
Opposing Tags
Pack Quantity
1
Weight
62g
Battery NEDA Code
-
Product Range
GP330SCH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
UN Hazard Code:3496