Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBD080-05-A-0230-L-D
Order Code1798826
Product RangeBD080 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
3000+ | £0.2724 |
Price for:Each
Minimum: 3000
Multiple: 3000
£817.20 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoBD080-05-A-0230-L-D
Order Code1798826
Product RangeBD080 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts5Contacts
Connector MountingThrough Hole Mount
Product RangeBD080 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Pitch Spacing
1.27mm
No. of Contacts
5Contacts
Product Range
BD080 Series
Contact Plating
Gold Plated Contacts
Alternatives for BD080-05-A-0230-L-D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001