Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoMS3057-12C
Order Code2402214
Product RangeMIL-DTL-5015 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £114.160 |
10+ | £105.370 |
25+ | £92.830 |
50+ | £83.420 |
Price for:Each
Minimum: 1
Multiple: 1
£114.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMS3057-12C
Order Code2402214
Product RangeMIL-DTL-5015 Series
Technical Datasheet
Connector Shell Size20 / 22
Cable Diameter Max19.1mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-5015 Series
For Use WithMIL-DTL-5015 Circular Connectors
Technical Specifications
Connector Shell Size
20 / 22
Strain Relief Material
Aluminum
For Use With
MIL-DTL-5015 Circular Connectors
Cable Diameter Max
19.1mm
Product Range
MIL-DTL-5015 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:ML11.a
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044852