Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGENNUM
Manufacturer Part NoGS1531CBE3
Order Code1603767
Technical Datasheet
SERDES FunctionSerialiser
Data Rate1.485Gbps
IC Input TypeLVCMOS, LVTTL
IC Output TypeLVCMOS, LVTTL
IC Case / PackageBGA
No. of Pins100Pins
Supply Voltage Min1.71V
Supply Voltage Max1.89V
No. of Inputs-
No. of Outputs-
Qualification-
Product Range-
Alternatives for GS1531CBE3
1 Product Found
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVCMOS, LVTTL
IC Case / Package
BGA
Supply Voltage Min
1.71V
No. of Inputs
-
Qualification
-
Data Rate
1.485Gbps
IC Output Type
LVCMOS, LVTTL
No. of Pins
100Pins
Supply Voltage Max
1.89V
No. of Outputs
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003