Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoIN 19 PM
Order Code4726698
Also Known AsGTIN UPC EAN: 4010886615621 6156250
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £147.78 |
Price for:Each
Minimum: 1
Multiple: 1
£147.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoIN 19 PM
Order Code4726698
Also Known AsGTIN UPC EAN: 4010886615621 6156250
Technical Datasheet
Kit Contents5, 6, 7, 8, 9, 10, 12, 14, 17mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IN 19 PM is a 1/2-inch Screwdriver Bit Socket Set for hexagon head screws, in GEDORIT blue sheet steel case.
Applications
Maintenance & Repair
Contents
Screwdriver bit socket (5, 6, 7, 8, 9, 10, 12, 14 and 17mm).
Technical Specifications
Kit Contents
5, 6, 7, 8, 9, 10, 12, 14, 17mm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36