Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No8791-19
Order Code1707082
Also Known AsGTIN UPC EAN: 4002805871195
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGEDORE
Manufacturer Part No8791-19
Order Code1707082
Also Known AsGTIN UPC EAN: 4002805871195
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric19mm
Drive Size - Imperial-
Overall Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8791-19 is a forged open-end Fitting suitable for accessing bolts in cramped and hard-to-access locations and easy to change. It is made of chrome-vanadium steel with chrome-plated finish.
- With eject-pin for unlocking
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
19mm
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18