Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoHU1030NA
Order Code2070548
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoHU1030NA
Order Code2070548
Technical Datasheet
Sensor Output TypeVoltage
Humidity Range20% to 90% Relative Humidity
Supply Voltage Min4.8VDC
Sensor TerminalsConnector
Supply Voltage Max5.2VDC
Sensing Accuracy5%
Response Time3min
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Qualification-
Capacitance47µF
Product Overview
The HU1030NA is a Humidity Sensor Module. It has 47μF/6.3V electrical capacitor, 100kΩF/0.25W metal coated resistor, 20 to 90% RH (Without condensation) range and polymer humidity sensor.
- -0 to 50°C Operating temperature
Applications
Sensing & Instrumentation
Warnings
Do not use this product below 0°C, Do not use this product in organic solvent, corrosive gas and other gases environment.
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
4.8VDC
Supply Voltage Max
5.2VDC
Response Time
3min
Operating Temperature Min
0°C
Product Range
-
Capacitance
47µF
Humidity Range
20% to 90% Relative Humidity
Sensor Terminals
Connector
Sensing Accuracy
5%
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0411