Product Information
Product Overview
The T8013 is a Telaire® CO2 switch is a wall mounted sensing solution for ventilation control. The 8013 provides an intuitive VLI (Visual Level Indicator) display for CO2 thresholds, to maintain air quality in enclosed spaces (i.e., school classrooms, offices, gymnasiums, theatres, etc.). The simple LED array indicates increased CO2 concentrations based on predetermined thresholds. The LED smoothly transitions between blue, green, yellow and red as the CO2 concentration increases. Unlike scientific displays, training to understand PPM values is not prerequisite with this innovative product. Indication shows under ventilation (red) or over ventilation (blue), which translates to low air quality (red) or too much energy being used to heat or cool unnecessary outside air (blue). In a heating only application the blue should be ignored if windows are opened to provide cooling.
- Reliable
- Intuitive light display (VLI)
- 230V 8A Rated output relay
- Pre-calibrated
- Maintenance free (calibration maintained with patented ABC Logic)
- User selectable output switch point
- 600 to 2000ppm Factory calibrated measurement range
- SPDT switch 230V 8A resistive output
- <lt/>1.5W Average power consumption
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Carbon Dioxide
Diffusion
2000ppm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate