Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGAMEMAX
Manufacturer Part NoRGB-850
Order Code3403238
Product RangeGame Max RGB Series
Also Known AsGTIN UPC EAN: 6931858766029
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGAMEMAX
Manufacturer Part NoRGB-850
Order Code3403238
Product RangeGame Max RGB Series
Also Known AsGTIN UPC EAN: 6931858766029
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs13Outputs
Output Power Max850W
Output Voltage - Output 13.3VDC
Output Current - Output 120A
Output Voltage - Output 25VDC
Output Current - Output 220A
Output Voltage - Output 312VDC
Output Current - Output 370A
Output Voltage - Output 4-12V
Output Current - Output 4500mA
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeGame Max RGB Series
SVHCTo Be Advised
Product Overview
High performance modular power supply designed to enhance any PC gaming system. Featuring RGB illuminated fan, logo and side lights that allow you to add amazing lighting effects to your rig!
- 80 Plus Gold certified, up to 90% efficiency
- Outputs: 8x SATA, 3x 4-pin Molex, 2x 6+2-pin PCI-Ex
- Full modular output connector
- Extended 20+4-pin motherboard and 4+4-pin 12V power connectors ideal for high-end chassis
- Ultra silent 140mm fan and honeycomb ventilation design for optimal heat dissipation
- Single +12V rail provides stable output
- Active Power Factor rate up to 0.9
- Full range of protection functions
Contents
PSU and screws
Technical Specifications
Power Supply Applications
ITE
Output Power Max
850W
Output Current - Output 1
20A
Output Current - Output 2
20A
Output Current - Output 3
70A
Output Current - Output 4
500mA
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
13Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Input Voltage VAC
100V AC to 240V AC
Product Range
Game Max RGB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.62