Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The GS1011MIP module offers a quick, easy and cost effective way for device and appliances manufacturers to add Wi-Fi capabilities to their products. The module provides multiple serial UART or SPI interfaces, enabling connection to any embedded design utilizing a 8/16/32-bit microcontroller via simple commands. The GS1011MIP is an ideal solution for organizations with limited or no Wi-Fi or RF expertise, as it not only dramatically reduces RF design time but also removes the burden of testing and certification,
- Brings Wi-Fi and web connectivity to any device with a microcontroller and serial HOST interface
- Ultra low power consumption through dynamic power management
- Fully contained solution minimizes host processor loading when needed
- Operates with standard 802.11 b/g/n access points at speed up to 11 Mbps
- Two serial UART ports
- Two SPI ports
- PCB trace antenna
- Internal power amplifier
Applications
Wireless, RF Communications
Technical Specifications
Frequency RF
2.497GHz
Module Applications
Industrial Automation and Networking
SVHC
No SVHC (15-Jun-2015)
Module Interface
I2C, JTAG, SPI, UART
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031978