Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £84.000 |
10+ | £78.960 |
25+ | £77.280 |
50+ | £74.960 |
Price for:Each
Minimum: 1
Multiple: 1
£84.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoAS/S/024/R/110
Order Code1320792
Technical Datasheet
TonesMultiple Tones
Sound Pressure Level (SPL)110dB
IP / NEMA RatingIP66
Product Range-
Current Consumption120mA
External Depth155mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Tones
Multiple Tones
IP / NEMA Rating
IP66
Current Consumption
120mA
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2015)
Sound Pressure Level (SPL)
110dB
Product Range
-
External Depth
155mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate