Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFUJITSU
Manufacturer Part NoMB96F356ASAPMC-GSE2
Order Code1448294
Product RangeF2MC Family MB96F Series Microcontrollers
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerFUJITSU
Manufacturer Part NoMB96F356ASAPMC-GSE2
Order Code1448294
Product RangeF2MC Family MB96F Series Microcontrollers
Technical Datasheet
Product RangeF2MC Family MB96F Series Microcontrollers
Device CoreF2MC-16FX
Data Bus Width16 bit
Operating Frequency Max56MHz
Program Memory Size288KB
No. of Pins64Pins
IC Case / PackageQFP
No. of I/O's51I/O's
InterfacesI2C, USART
RAM Memory Size16KB
ADC Channels15Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesMB96300
MCU FamilyF2MC
Qualification-
Technical Specifications
Product Range
F2MC Family MB96F Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
288KB
IC Case / Package
QFP
Interfaces
I2C, USART
ADC Channels
15Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
F2MC
Device Core
F2MC-16FX
Operating Frequency Max
56MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Series
MB96300
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35