Product Information
Alternatives for VNC2-48L1B-REEL
1 Product Found
Product Overview
The VNC2-48L1B is a Vinculum-II 2nd generation dual USB Controller features a powerful 16-bit MCU core, with embedded 256kb flash and 16kb RAM memory. The device supports a range of flexible interfaces including UART, SPI, FIFO and PWM. The complete USB protocol data processing is handled entirely by hardware resources within the device freeing up processing resources for user developed applications. The USB host/slave controller is a fully programmable device and is supported with the new Vinculum software tool suite, which provides an easy to use C based development environment to enable user firmware development. Or alternatively, the designer can configure USB host/slave controller with one of the many precompiled ROM files developed by FTDI to cover a range of popular interfaces. The USB host/slave controller offers a complete USB system solution in a single IC.
- Embedded 16-bit Harvard architecture MCU core, with 256kb flash memory and 16kb RAM
- 2 x full-speed/low-speed USB 2.0 ports supporting host or secondary operation
- Programmable UART interface, supports up to 6Mbaud transfers
- 8-bit wide FIFO interface
- 2 x SPI secondary interfaces, 1 x SPI master interface
- PWM interface
- 4-channel DMA controller and general purpose timers
- Support for reduced power modes
- Extended temperature support
- Enhanced features with Vinculum software tool suite
- Based on royalty-free flexible C based integrated development environment
- Debug interface for real-time hardware based code debug
- Pre-compiled libraries for several USB classes including FAT file system support
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Portable Devices, Motor Drive & Control, Communications & Networking, Industrial, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Vinculum-II Programmable USB Host Controller
1.62V
LQFP
12Mbps
-40°C
-
No SVHC (21-Jan-2025)
USB 2.0
1.98V
48Pins
2Ports
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate