Product Information
Product Overview
The FT313HQ-R is an enhanced general purpose USB 2.0 High-speed Host Controller, designed for integration with microcontrollers via parallel bus options and offering battery charger emulation on the downstream port to support higher charging currents. The USB host controller has a fast advance general purpose interface to communicate with most types of microcontrollers and microprocessors. This microcontroller interface is configured using pins ALE/ADV_N and CLE to accommodate most types of interfaces. The bus interface supports 8 and 16-bit, which can be configured using bit DATA_BUS_WIDTH. Three bus interface types are selected using inputs ALE/ADV_N and CLE during power up, the RD_N/RE_N/OE_N and CS_N/CE_N pins or the RESET_N pin.
- Single chip USB 2.0 high-speed compatible
- Compatible to enhanced host controller interface specification Rev. 1.0
- USB 1.1 host is integrated into USB2.0 EHCI compatible host controller
- Single USB host port
- Supports data transfer at high-speed (480Mbps), full-speed (12Mbps) and low-speed (1.5Mbps)
- Supports isochronous, interrupt, control and bulk transfers
- Supports split transaction for high-speed hub and preamble transaction for full-speed hub
- Supports multiple processor interfaces with 8 or 16-bit bus, SRAM, NOR flash and general multiplex
- Single configurable interrupt (INT) line for host controller
- Integrated 24kb high-speed RAM memory
- Supports DMA operation
- Integrated phase-locked loop (PLL)
- Low power consumption for portable application
- Supports bus interface I/O voltage from 1.62 to 3.63V
- Supports hybrid power mode, VCC (3V3) is not present, VCC (I/O) is powered
- Internal voltage regulator supplies 1.2V to digital core
- Supports battery charging specification rev. 1.2
- Downstream port can be configured as SDP, CDP or DCP
- Supports VBUS power switching and over-current control
- Extended operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices
Technical Specifications
USB Host Controller / Android Host
2.97V
QFN
480Mbps
-40°C
-
No SVHC (21-Jan-2025)
USB 2.0
3.63V
64Pins
1Ports
85°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate