Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT220XS-R
Order Code2081322RL
Technical Datasheet
USB IC TypeUSB-SPI Protocol Converter
USB StandardUSB 2.0
Supply Voltage Min2.97V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins16Pins
Data Rate500Kbps
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- USB to FTDI’s proprietary FT1248 interface in 16 pin SSOP package
- FT1248 serial parallel interface in 1, 2 or 4-bit wide mode
- Entire USB protocol handled on chip, no USB specific firmware programming required
- Fully integrated 2048-byte MTP memory for storing device descriptors and CBUS I/O configuration
- Fully integrated clock generation with no external crystal required
- Data transfer rates to 500kbps
- 512-byte receive buffer and 512-byte transmit buffer utilising buffer smoothing technology
- FTDI's royalty-free virtual com port (VCP) and direct (D2XX) drivers
- Configurable CBUS I/O pin
- Device supplied pre-programmed with unique USB serial number
- Supports bus powered, self powered and high-power bus powered USB configurations
- Integrated +3.3V level converter for USB I/O
- True 3.3V CMOS drive output and TTL input (operates down to 1V8 with external pull-ups)
- I/O levels from 1.8 to 3.3V (5V tolerant inputs)
- Configurable I/O pin output drive strength
- Battery charger detection
- Integrated power-on-reset circuit
- Internal 3.3/1.8V LDO regulators
- Low operating current of 8mA (typical) and USB suspend current of 125μA (typical) current
- Low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 full-speed compatible
- Extended operating temperature range
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
USB IC Type
USB-SPI Protocol Converter
Supply Voltage Min
2.97V
IC Case / Package
SSOP
Data Rate
500Kbps
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
16Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02