Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFSXLF327
Order Code2064036
Product RangeFSXLF
Also Known AsFKFSREIHM0.032768
Technical Datasheet
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFSXLF327
Order Code2064036
Product RangeFSXLF
Also Known AsFKFSREIHM0.032768
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 7mm x 1.5mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeFSXLF
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Alternatives for FSXLF327
2 Products Found
Product Overview
The FSXLF series SMD Tuning Fork Oscillator works at a frequency of 32.768kHz with a frequency tolerance of ±20PPM @ 25°C. It has -0.04PPM/(∆°C)² frequency stability temperature coefficient.
- Extremely small size
- 1.4mm Maximum height
Applications
Industrial
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2019)
Crystal Case
SMD, 7mm x 1.5mm
Load Capacitance
12.5pF
Product Range
FSXLF
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209