Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFQ5032B-12.000
Order Code2064022
Product RangeFQ5032B
Also Known AsFC5BQCCMC12.0
Technical Datasheet
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFQ5032B-12.000
Order Code2064022
Product RangeFQ5032B
Also Known AsFC5BQCCMC12.0
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -30ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeFQ5032B
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FQ5032 series resin sealed SMD Crystal Oscillator works at a frequency range of 8 to 60MHz with a frequency tolerance of ±30PPM @ 25°C. It has fundamental and 3rd OT operating modes.
- Surface mount resin sealed
- Ultra low profile
- Fundamental to 48MHz
Applications
Industrial
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2019)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
20pF
Product Range
FQ5032B
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115