Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFOX924B-14.7456
Order Code2063958
Product RangeFOX924
Also Known AsFT5HNBPK14.7456
Technical Datasheet
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFOX924B-14.7456
Order Code2063958
Product RangeFOX924
Also Known AsFT5HNBPK14.7456
Technical Datasheet
Frequency Nom14.7456MHz
Frequency Stability + / -2.5ppm
Oscillator CaseSMD, 5mm x 3.2mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeFOX924
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FOX924 series ultra-miniature SMD HCMOS Temperature Compensated Crystal Oscillator/Voltage Controlled Temperature Compensated Crystal Oscillator (TCXO/VCTCXO) works at a frequency range of 10 to 30MHz.
- 3.3V Operation
- 1.5mm Maximum height
- HCMOS Output
Applications
Industrial
Technical Specifications
Frequency Nom
14.7456MHz
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2019)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
FOX924
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145