Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFOX924B-12.000
Order Code2063956
Product RangeFOX924
Also Known AsFT5NBPJ12.0
Technical Datasheet
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFOX924B-12.000
Order Code2063956
Product RangeFOX924
Also Known AsFT5NBPJ12.0
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -2.5ppm
Oscillator CaseSMD, 5mm x 3.2mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeFOX924
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Overview
The FOX924B-12.000 is a 5 x 3.2mm 2.5ppm 3.3V ultra miniature surface-mount temperature controlled Crystal Oscillator with HCMOS output.
- 15pF Output load
- 5ms Maximum start-up time
Applications
Clock & Timing
Technical Specifications
Frequency Nom
12MHz
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-30°C
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
HCMOS
Product Range
FOX924
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142