Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £12.000 | 
| 5+ | £11.540 | 
Price for:Pack of 10
Minimum: 1
Multiple: 1
£12.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORTEX
Manufacturer Part NoPPP-A4100
Order Code3407220
Technical Datasheet
Accessory TypeJetstar Inkjet Artwork Film
For Use WithDesktop Inkjet Printer
SVHCNo SVHC (23-Jan-2024)
Product Overview
PPP-A4100 is an A4 size Jetstar inkjet artwork film (10 pack). It offers premium artwork films for producing high-quality artwork with ordinary desktop inkjet printers. The coatings on the films provide a slightly milky appearance. The film will produce good quality artwork with its superior coating. Typically used with UV exposure systems etc. for exposing onto UV sensitive materials such as Dry Film or pre-sensitised circuit board material.
- Popular film producing excellent artworks at an economical price
 - Suitable for both photopositives and photonegatives
 - Excellent density and clarity DMAX up to 4.0, DMIN .07
 - Dries instantaneously, impervious to water and humidity
 - Can be used with dye or pigment based inkjet systems
 
Technical Specifications
Accessory Type
Jetstar Inkjet Artwork Film
SVHC
No SVHC (23-Jan-2024)
For Use With
Desktop Inkjet Printer
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
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125