Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFORGE
Manufacturer Part NoFNL-P115B11TWCCI
Order Code8738742
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
Bulb Size7.6mm x 7.6mm
LED Case Size7.6mm x 7.6mm
Forward Current If20mA
Forward Voltage3.75V
Wavelength Typ458nm
Luminous Intensity270mcd
Viewing Angle115°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Colour
Blue
Bulb Size
7.6mm x 7.6mm
Forward Current If
20mA
Wavelength Typ
458nm
Viewing Angle
115°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
7.6mm x 7.6mm
Forward Voltage
3.75V
Luminous Intensity
270mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006