Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFORGE
Manufacturer Part NoFN1-0391B220JGW
Order Code1200607
Technical Datasheet
LED ColourBlue
Forward Current If20mA
Forward Voltage3.8V
Luminous Intensity4mcd
No. of Digits / Alpha-
Character Size10mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Colour
Blue
Forward Voltage
3.8V
No. of Digits / Alpha
-
Common Connection
Common Cathode
SVHC
No SVHC (07-Jul-2017)
Forward Current If
20mA
Luminous Intensity
4mcd
Character Size
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002