Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFORGE
Manufacturer Part NoFEM-7902R0300GW
Order Code1200619
Technical Datasheet
LED ColourRed
Forward Current If80mA
Forward Voltage10.5V
Luminous Intensity1.64cd
No. of Digits / Alpha1
Character Size200mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Colour
Red
Forward Voltage
10.5V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (07-Jul-2017)
Forward Current If
80mA
Luminous Intensity
1.64cd
Character Size
200mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317